USB Controlled DMX Interface Kit

$51.95 ea


  • Part no.: 2187008
  • Manufacturer: Velleman
  • Manufacturer no.: K8062
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $51.95

USB Controlled DMX Interface Kit

Features

  • this unit can control DMX fixtures using a PC and USB interface
  • test software and "DMX Light Player" software is included, a DLL is provided to write your own software
  • furthermore there is a stand-alone test function that outputs all 512 channels at a time, with adjustable levels
  • kit includes:
       ·nice enclosure
       ·USB cable
       ·CD with: test software, DLL for own developments, free DMX light player
  • exists also in mounted version: VM116

    Specifications

  • connected and powered through USB
  • 512 DMX channels with 256 levels each
  • 3 pin XLR-DMX output connector
  • Windows 98SE or higher compatible
  • DLL included to write your own software
  • optional 9V battery needed for stand alone test mode
  • solid state - fuse protection on DMX output
  • dimensions: 4.2 x 4 x 1.75"

    Extras

  • other software link on the web
    USB DMX Interface/Mojo Scan I Light Show Demo (Zipped)


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product