3 Watt Mono Amplifier

$11.49 ea


  • Part no.: 2211899
  • Manufacturer: Velleman
  • Manufacturer no.: K8066
  • RoHS Compliant
Pricing
# of units Price
1+ $11.49
5+ $10.49
25+ $9.95

3 Watt Mono Amplifier

Small but powerful amplifier suits a wide range of applications such as : microphone amp, for doorbells, melody generators, intercom, sound effects, earphones, radio receivers, PC sound card, musical instrument, and more.

Features

  • Compact size
  • Low partcount
  • No additional heatsink required
  • Single supply
  • Wide supply range
  • Excellent protection

    Specifications

  • Difficulty Level: 2
  • Output power: 3Wrms (4-8 ohm, 15VDC, 10% THD)
  • Frequency range: 50Hz - 20kHz (1W/8ohm, -3dB)
  • Gain: 32dB (40x)
  • Thermal protection
  • Short circuit protection
  • Power supply: 6 ~ 15VDC
  • Current consumption: 500mA max.
  • Dimensions: 1.67'' W x 1.95" L x 0.061'' D

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $29.95 ea


    $28.95 ea