Diode Rectifier Bridge Single 600 Volt 4A 4-Pin Case KBL Bulk

2028998

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.63
50+ $0.57
NOTE:
  • Order in multiples of 5
Diode Rectifier Bridge Single 600 Volt 4A 4-Pin Case KBL Bulk

Report a problem
Suggest a product
Specification Value
Supplier PackageCase KBL
ConfigurationSingle
Bridge TypeSingle Phase
Peak Average Forward Current[email protected]=50C
Peak Forward Voltage1.1V
Peak Non-Repetitive Forward Surge Current200A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-50°C
Maximum Operating Temperature150°C
PackagingBulk
MountingThrough Hole
Pin_Count4
FamilyKBL06
Product Height16.3mm(Max)
Product Length19.5mm(Max)
Product Width6.5mm(Max)
Product TypeBridge Rectifier


Report a problem
Suggest a product