Diode Rectifier Bridge Single 600 Volt 2A 4-Pin KBP

1540480

$0.35 ea


  • Part no.: 1540480
  • Manufacturer: Diodes
  • Manufacturer no.: KBP206G
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.27
100+ $0.24
NOTE:
  • Order in multiples of 10
Diode Rectifier Bridge Single 600 Volt 2A 4-Pin Case KBP


KBP206G,BRIDGE IN-LINE GPP KBP 2.0A 50V 100PCS

Report a problem
Suggest a product
Specification Value
Supplier PackageKBP
ConfigurationSingle
Bridge TypeSingle Phase
Peak Average Forward Current2A
Peak Forward Voltage1.1V
Peak Non-Repetitive Forward Surge Current65A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count4
FamilyKBP206G
Product Height13.4mm
Product Length14.75mm
Product Width0.64mm
Product TypeBridge Rectifier


Report a problem
Suggest a product