Diode Rectifier Bridge Single 1K Volt 4A 4-Pin Case KBU Bulk

2031038

$0.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
15000+ $0.89
75000+ $0.76
150000+ $0.69
NOTE:
  • Order in multiples of 15,000
Diode Rectifier Bridge Single 1K Volt 4A 4-Pin Case KBU Bulk

Report a problem
Suggest a product
Specification Value
Supplier PackageCase KBU
ConfigurationSingle
Bridge TypeSingle Phase
Peak Average Forward Current4A
Peak Forward Voltage1V
Peak Non-Repetitive Forward Surge Current200A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage1000V
Peak RMS Reverse Voltage700V
Minimum Operating Temperature-50°C
Maximum Operating Temperature150°C
PackagingBulk
MountingThrough Hole
Pin_Count4
FamilyKBU4M
Product Height19.3mm(Max)
Product Length23.7mm(Max)
Product Width7.1mm(Max)
Product TypeBridge Rectifier


Report a problem
Suggest a product