Single Pole 4 Throw 4 Position Keylock Switch

$1.95 ea


Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Lock Switch


Specification:

  • Lorlin Electronics
  • Manufacture#: KC77362
  • Voltage/Current Rating: 110VAC/DC @ 0.35A, 250VAC/DC @ 0.15A, 12VAC/DC @ 1A
  • Life: > 10,000 Cycles
  • Operating Temperature: -30° C to 85° C
  • 4-Position key removal, marked DC800 SP4T
  • Number of Flats: 0
  • Diameter x Length: 0.86'' x 1.20''
  • Terminal: Solder
  • Lock housing: Zinc Alloy Bright Cr Plated
  • Keys: Mild Steel Ni Plated

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions4
    Maximum AC Voltage Rating110
    Maximum Current Rating.[email protected]


    Report a problem
    Suggest a product