Smoothe Cylindrical Switch Knob0.62 inch Diameter 0.75 Inch Height

$0.79 ea


Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Smooth Cylindrical Switch Knob


Features:

  • Tapered knob design
  • Indicator style: sawcut
  • Indicator location: side
  • Color: black

    Specifications:

  • Shaft size: 0.125 in
  • Diameter: 0.618 in
  • Height: 0.75 in

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product