Indicator Panel Mount Round Blue LED 14Volt.3W .63" Hole 0.25" Terminal

$0.99 ea


Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59
LED PANEL-MOUNT LIGHT INDICATOR

This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.


Features:
  • 10mm ultra-bright LED
  • Color: Blue
  • Translucent lens
  • Input Voltage: 14V
  • Mounting Hole size: 0.63"
  • Body Material: Nylon 66
  • Termination Type: 0.250" tabs
  • Termination Material: Nickel over Brass
  • Includes: Nylon hex nut
  • UL, CUL, TUV, CE approved


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product