Arduino Course for Absolute Beginners Savings Kit

$59.95 ea


  • Part no.: 2199543
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-AC-OSHG
Pricing
# of units Price
1+ $59.95

Request a Large Quantity Quote

Arduino Course for Absolute Beginners Savings Kit

If you have an electronics project in mind you intend to build, then Arduino is a great resource to get you started on making a prototype.

This kit contains all the parts needed to complete the Arduino Course for Absolute Beginners as found at Programming Electronics Academy (plus a few extra components to tinker with on your own).

The parts have been assembled for someone completely new to electronics and contains everything you will need to get up and running with the Arduino prototyping platform.

This kit provides a significant savings over buying the components separately and brings together all the parts you will need in one place for the course. Have a fun adventure in tinkering!

Also, check out the free video course for learning the electronics and programming of Arduino (offsite).

Kit Includes:

Part No.
Qty.
Description
2151486
1
Arduino UNO R3, DIP version
222608
1
USB Cable, Type-A to Type-B, black, 3 ft.
18041
1
Assorted LED grab bag
29082
2
Potentiometer, 1/2 watt, 10K Ω
690700
10
Resistor, 1/4 watt, 220 Ω
691104
10
Resistor, 1/4 watt, 10k Ω
2096018
1
Wire jumper kit, 22 AWG, 140 pieces
20723
1
Breadboard, 830 points, 6.5" x 2.125"
153252
2
Tactile pushbutton switch, SPST, OFF-(ON)
10444
1
Alligator clip test leads, 10 pack
2125181
1
RGB LED, common cathode, T1-3/4 (5mm), water clear
2128500
1
RGB LED, common anode, T1-3/4 (5mm), water clear


Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product