Getting Started with Arduino Kit v2.0

$69.95 ea


  • Part no.: 2121121
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-GSA
  • RoHS Compliant
Pricing
# of units Price
1+ $69.95
5+ $66.49
10+ $62.95
25+ $59.95
Facilitate code writing for Arduino boards with Jameco's selection of Arduino Software & IDE. Our wide stock of Arduino based products & accessories often come with downloadable software. Choose from The Arduino Starter Kit which walks you through the basics of using the Arduino in a hands-on way. You'll learn through building several creative projects. Starting the basics of electronics, to more complex projects, the kit will help you control the physical world with sensors and actuators.

Getting Started with Arduino Kit v2.0

Arduino is a tool for making computers that can sense and control more of the physical world than your desktop computer. It's an open source physical computing platform based on a simple microcontroller board, and a development environment for writing software for the board.

Bridging the gap between the "real world" and your computer, the Getting Started with Arduino kit is your starting point into the world of physical computing. Using the electronic parts included, along with our best selling Getting Started with Arduino 3rd Edition book by Massimo Banzi, the co-founder of Arduino, you'll be ready to join the tens of thousands of engineers, designers, artists and hobbyists who have discovered this incredible and educational prototyping platform. Besides the DC plug and battery pack, this kit requires no soldering whatsoever.

Kit Includes:

  • Arduino UNO Rev. 3 (ATmega328)
  • Getting Started with Arduino book
  • 3 ft. USB-A to USB-B Cable
  • (10) 10KΩ Resistors
  • (10) 220Ω Resistors
  • 1 Tactile Momentary Button Switch
  • 2 Photoresistors
  • 2 Red LEDs
  • 2 Green LEDs
  • 2 Super Bright Blue LED
  • 1 RGB LED, Water Clear
  • 70pc Deluxe Jumper Wire Kit (55 @ 4", 10 @ 5", 5 @ 7", 5 @ 9")
  • 2.17" x 3.26" - 400 Total Tie Point Clear Breadboard
  • 9V Battery Pack with DC Plug (some assembly required)
  • 9V Battery included

    Resources & Downloads

    Arduino Documentary: Open Source Hardware is Here

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product