3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24V @ 2.5A

$19.95 ea


  • Part no.: 1950913
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KPL-060M-2.5
  • RoHS Compliant
Pricing
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95
100+ $14.49

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

24 Volts @ 2.5 Amps

Features

  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 4.8"L x 2.4"W x 1.4"H
  • Weight: 1.8 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CE
  • CEC Level VI compliant

    Report a problem
    Suggest a product
  • Specification Value
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Primary Output Voltage (VDC)24
    Output Current (A)2.5
    Maximum Output Power (W)60
    Input Voltage (VAC)100 to 250
    Input Frequency50 to 60
    Maximum Input Current (A)1.2
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyEA1050
    Efficiency (%)87
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)4.8
    Width (inch)2.4
    Height (inch)1.4
    Agency ApprovalsUL/CUL/TUV/CE
    StyleDesktop Adapter


    Report a problem
    Suggest a product