Electromechanical Relay 120VAC 2.25KOhm 5A 3PDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay

301170

$33.19 ea


  • Part no.: 301170
  • Manufacturer: TE Connectivity
  • Manufacturer no.: KRPA-14AY-120
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $33.19
5+ $31.49

Request a Large Quantity Quote

Electromechanical Relay 120VAC 2.25KOhm 5A 3PDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay



Report a problem
Suggest a product
Specification Value
Contact Form3PDT
Coil Voltage (V)120
Coil Current (mA)8.75
Maximum Current Rating5A
Maximum AC Voltage Rating120V
Maximum DC Voltage Rating28V
Coil Resistance (ohms)2250
FamilyKRPA
TypeGeneral Purpose Relay
Relay ConstructionNon-Latching
AC Coil Voltage120V
Coil Current17.5mA
Coil Resistance2.25KOhm
Contact Arrangement3PDT
Maximum Pick-Up Voltage102VAC
Contact MaterialSilver
Minimum Operating Temperature-45°C
Maximum Operating Temperature55°C
MountingSocket
Termination Style11-Pin Circular Plug
Pin Count11
Package TypeDust Cover
Product Depth35.71mm
Product Length35.71mm
Product TypeElectromechanical Relay


Report a problem
Suggest a product