12 Volt 3 Amps 36 Watts AC to DC Switching Wall Adapter

$13.49 ea


  • Part no.: 2173116
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KSAS0361200300HU-6
  • RoHS Compliant
Pricing
# of units Price
1+ $13.49
10+ $11.95
50+ $11.49
250+ $10.49

12 Volt 3 Amps 36 Watts AC to DC Switching Wall Adapter

12 Volts @ 3 Amps

Specifications

  • Output Power (Watts): 36
  • Connector Gender: Female
  • Connector Polarity: Center Positive
  • Connector Dimensions (mm): 2.1 X 5.5
  • Size (L x W x H) inches: 3.9 X 1.7 X 1.2
  • Case Color: Black
  • Output Cord Length (feet): 6
  • Weight (lbs.): 0.6
  • Energy Efficiency: Level VI
  • Agency Approvals: UL/CUL/CEC

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)3
    Maximum Output Power (W)36
    Maximum Input Current (A)1
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Efficiency (%)84
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40


    Report a problem
    Suggest a product