Sealed Long Right Angle Tactile Switch

$0.25 ea


  • Part no.: 587180
  • Manufacturer: C&K
  • Manufacturer no.: KSL0V311
Pricing
# of units Price
1+ $0.25
10+ $0.12
100+ $0.07
250+ $0.05

Tactile Switch

Features

  • Contact Configuration: SPST- No
  • Operating Force: 1.3 N
  • Contact Voltage DC Nom: 32V
  • Contact Current Max: 50 mA
  • Actuation Type: Side
  • Switch Terminals: Through hole
  • Actuator Style: Extended plunger
  • RoHS Compliant: Yes

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionN.O.
    Maximum Current Rating (A).05
    Voltage Rating (DC)32
    TypeTactile
    Actuator TypeRound Button
    Color - Actuator/CapGreen
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Number of Pins4
    Length (inch).37
    Width (inch).32
    Depth (inch).24
    Actuator Length (inch).22
    Lead Spacing A (inch).20
    Lead Spacing B (inch).30


    Report a problem
    Suggest a product