Dual Full Bridge Motor Driver 48 Volt 38-Pin (36+2Tab) PowerSO Tube

1470178

$10.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.69
10+ $9.85
100+ $8.95

Request a Large Quantity Quote

Specification Value
Supplier PackagePowerSO
TypeDual Full Bridge Motor Driver
Shutdown Threshold6V
Minimum Operating Supply Voltage8V
Typical Operating Supply Voltage48V
Maximum Operating Supply Voltage52V
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTube
Pin_Count38
FamilyL6206
Product Width11.1mm(Max)
Product Height3.3mm(Max)
Product Length16mm(Max)
Product TypeMotion Motor Control


Report a problem
Suggest a product