L6234 - Three Phase Motor Driver PowerSO20

1470274

$8.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.29
10+ $7.59
100+ $6.95

L6234 - Three Phase Motor Driver PowerSO20

The L6234 is a triple half bridge to drive a brushless motor. It is realized in Multipower BCD technology whic

Report a problem
Suggest a product
Specification Value
Supplier PackagePowerSO
Type3-Phase Brushless DC Motor Controller
Minimum Operating Supply Voltage7V
Typical Operating Supply Voltage42V
Maximum Operating Supply Voltage52V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelAutomotive
MountingSurface Mount
PackagingTube
Pin_Count22
FamilyL6234
Product Width11.1mm(Max)
Product Height3.3mm(Max)
Product Length16mm(Max)
Product TypeMotion Motor Control


Report a problem
Suggest a product