LED Mount Hardware for T1 LMH100

$0.15 ea


  • Part no.: 95513
  • Manufacturer: Ligitek
  • Manufacturer no.: LA27B
  • RoHS Compliant
Pricing
# of units Price
10+ $0.15
100+ $0.12
1000+ $0.08
5000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Black Plastic Mounting Bezel for 3mm Round LEDs

This T1 snap-in mounting bezel is for 3mm (T1) LEDs and features a 0.185" mounting hole diameter for up to 0.07" panel thickness. The holder then keeps the LED securely in place. The black face improves the appearance of the LED and offers a high contrast with the LED light.

Specifications

  • For 3 mm round LEDs
  • Panel thickness: 0.07" max.
  • Panel hole: 0.175"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products