Array 10 Bar Graph Green LED 5mcd @ 10mA 565nm

$0.99 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59
10 LED Bar Graph Array

5mcd @ 10mA

Features:
  • Color: Hi-Efficiency Green
  • Lens Type / Color: Milky White
  • Number of pins/leads: 20
  • Power: 565nm
  • Wavelength: 565


Report a problem
Suggest a product
Specification Value
ColorGreen
ShapeRectangular
Continuous Forward Current-Max (mA)10
Visible LED TypeSingle Color LED Array


Report a problem
Suggest a product