60 Watt Multiple-Stage Output Current LED Power Supply

$35.10 ea


  • Part no.: 2174602
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LCM-60DA
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $35.10
10+ $29.45

Request a Large Quantity Quote

60 Watt Multiple-Stage Output Current LED Power Supply

500 mA @ 2-90 V
600 mA @ 2-90 V
700 mA @ 2-86 V
900 mA @ 2-67 V
1050 mA @ 2-57 V
1400 mA @ 2-42 V

Features

  • Output current level selectable by DIP switch
  • 180-295 VAC input only
  • Built-in active PFC function
  • Protections: Short circuit / over voltage / over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • Built-in DALI interface and push dimming function
  • IP20 design
  • Logarithm or linear dimming curve selectable (Meet IEC62386-207)
  • Temperature compensation function by external NTC
  • No load power consumption <1.2W (Note 7 in datasheet)
  • No load power consumption <0.5W (as of 3/17/2014)
  • Power supplies synchronization function up to 10 units
  • Suitable for indoor LED lighting applications
  • 3 year warranty
  • The existing built-in 12V/50mA auxiliary power had to be removed to comply with latest ErP requirements (as of 3/17/2014)
  • Setup time has been modified from 500ms/230VAC to comply with Directive 2009/125/EC (as of 3/17/2014)
  • Power supplies synchronization function up to 10 units
  • Suitable for LED lighting applications
  • Safety standards: UL8750, ENEC EN61347-1, EN61347-2-13,EN62384 independent approved
  • EMC emission: Compliance to EN55015, EN61000-3-2 Class C(≥35% rated power) ; EN61000-3-3
  • EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, EN61547 light industry level (surge 2KV), criteria A

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)1.05
    Maximum Output Power (W)60.3
    FamilyLCM-60
    Additional Output Voltages (VDC)2 to 90
    Input Voltage (VAC)180 to 295
    Input Frequency47 to 63
    Maximum Input Current (A)0.3
    Output Connector TypeJST B2B-XH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)60
    Length (inch)4.9
    Width (inch)3.2
    Height (inch)0.9
    Agency ApprovalsUL/ENEC/EN
    StyleEnclosed


    Report a problem
    Suggest a product