DC-DC Constant Current LED driver

$5.95 ea

  • Part no.: 2155882
  • Manufacturer: Mean Well
  • Manufacturer no.: LDD-350H
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $5.95
10+ $5.49

Request a Large Quantity Quote

DC-DC Constant Current LED driver

2~52 Volts @ 350mA

  • Pin style
  • Wide input voltage: 9 ~ 56VDC
  • Wide output LED string voltage: 2 ~ 52VDC
  • High efficiency up to 97%
  • DC/DC step-down converter
  • Built-in EMI filter, comply with EN55015 and FCC part15 without additional input filter and capacitors
  • Built-in PWM and remote ON/OFF control
  • Protections: Short circuit / Over temperature
  • Cooling by free air convection
  • Compact size
  • Low cost, high reliability
  • Suitable for driving illumination LED
  • 3 years warranty
  • Fully encapsulated with IP67 level

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)52
    Output Current (A)0.35
    Maximum Output Power (W)18.2
    Additional Output Voltages (VDC)2 to 51
    Input Voltage Range (VDC)9 to 56
    Maximum Input Current (A)0.32
    Number of Outputs1
    Efficiency (%)97
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)1.25
    Width (inch)0.8
    Height (inch)0.48
    Output Voltage-Min (V)2

    Report a problem
    Suggest a product