Displays Segmented Panel 2DIGIT 16LED Red CC 18-Pin DIP

$1.59 ea


  • Part no.: 24723
  • Manufacturer: Ligitek
  • Manufacturer no.: LDD5111-11
  • RoHS Compliant
Pricing
# of units Price
1+ $1.59
10+ $1.39
100+ $1.19
1000+ $1.09

Request a Large Quantity Quote

2-Digit, 7-Segment LED Display


Features:
  • Character Height: 0.56"
  • Illuminated color: Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 18
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.8 mcd @ 20mA
  • Wavelength: 697nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLDD5111 11
    TypePanel
    ConfigurationCommon Cathode
    Illuminated ColorRed
    Number of LEDs16
    Character Height (inch).560
    ColorRed
    Buss PolarityCC
    Intensity800ucd
    Peak Wavelength697nm
    Decimal PointRHDP
    Digit Size0.56in
    Maximum Forward Voltage2.8V
    No. of Digits2
    Maximum Reverse Current10uA
    Typical mcd@(mA)0.8 @ 20
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)2.1 @ 20
    Total Thickness8.1mm
    Viewing Area Height14.2mm
    Wavelength (nm)697
    Minimum Operating Temperature-25°C
    Pins / Leads18
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Supplier_PackageDIP
    Product Width19mm
    Product Height8.1mm
    Product Length25mm
    Product TypeLED Displays
    Package / Case18-DIP (0.6", 15.24mm), 18 leads


    Report a problem
    Suggest a product