60W Mini-Type Digital Soldering Station

$59.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $59.95
5+ $53.95
25+ $51.95

Request a Large Quantity Quote

60 Watt Mini-Type Soldering Station

Features

  • Digital read-out display
  • Zero voltage switching: Protects voltage and current sensitve comonents (CMOS Devices) against transient voltage spikes caused by using mechanical switches
  • Password Protection: Temperature can be locked with a password code

Specifications

  • Input: 100-120VAC @ 60Hz
  • Temperature range: 302°F to 896°F (150°C to 480°C)
  • Size: 4.1"W x 3.5"H x 3.5"D

Includes:

  • Soldering iron
  • Standard tip: 1/32'' Sharp Conical tip (44-510601)
  • Metal Wool for tip cleaning (459)
  • Iron holder
  • Power cord
  • User's Manual

Optional Accessories:

(Available separately)

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product