900W Hot-Air SMD Rework System with Fume Extractor

$474.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $474.95
5+ $459.95

Request a Large Quantity Quote

900W Lead-Free Multi-Function Soldering Rework Station with Fume Extractor


Whether you're working on through-hole or surface mount projects, this station can do it all. You get the precision of soldering tips as well as the heat and ease of hot air stations. This 3-in-1 design even comes with the accessories you need to get started right away.

Features:
  • 3-in-1 design: Soldering, desoldering, and hot air station
  • Double digital LED displays
  • Temperature and air pressure settings
  • Temperature-lock feature
  • Heater and sensor failure detection
  • Energy saving mode
  • ESD-safe


  • Includes:
  • Soldering iron
  • Desoldering iron
  • Hot-air iron
  • Fume extractor
  • Extra heating element
  • 2 soldering iron stands
  • 4 hood tips
  • 5 tweezers

  • Power Voltage 100-120Vac 60Hz
    Fuse (Fast type) 10A(Fast type)
    Power Consumption (Max) 900W
    Weight 26.5 lbs. (12kg)

    Soldering Iron
    SIA 200

    Power Consumption 100W
    Temperature Range SIA:150°C - 480°C (302°F - 896°F)
    Sleep Temperature 150°C(302°F)
    Temperature Correction Range +99°C~ - 99°C/+178°F~ - 178°F

    Desoldering Iron
    DIA 100

    Power Consumption 100W
    Temperature Range DIA:300°C - 450°C(572°F - 842°F)
    Sleep Temperature

    20°C(392°F)

    Temperature Correction Range +99°C~ - 99°C/+178°F~ - 178°F

    600W Hot Air

    Power Consumption 600W
    Air Flow 1.5 L / Min - 40L / Min
    Temperature Range

    100°C - 480°C / 212°F - 896°F

    Air Range 10 - 99

    Fume Extractor
    426DLX

    Power Consumption 20-22W
    Max. Air Volume 95/115 CFM
    Filter Size

    130 mm²

    Filter Weight 12 grams



    Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $309.95 ea