SMD Re-Work Station Soldering Desoldering And Hot Air Function

$299.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $299.95
5+ $279.95

700W Lead-Free Multi-Function Surface Mount Rework Station

This unit increases efficiency while conserving space. Combining the best of the XYtronic-USA LF-3000 and the LF-852D. This unit is specially designed for Lead-Free Soldering/Desoldering surface mount devices with temperature controlled hot air.

Features:

  • Heater/sensor failure detection
  • Quick heat-up
  • Temperature "Lock-Out" feature
  • Temperature adjustable
  • Auto cooling design
  • Auto protecting function
  • Hot air function
  • 1-year warranty

Power Voltage 220-240Vac 50Hz 100-120Vac 60Hz
Power Consumption (MAX) 700W
Fuse (Fast type) 5A (fast type) 10A (fast type)
Weight 24.5 lbs
Solder Power Consumption 90W
Temperature Range 100°C - 520°C / 212°F - 896°F
Sleeping Temperature 100°C
Temp. Correction Range +99°C - 99°C / +178°F -178°F
Hot Air Power Consumption 600W
Air Flow 1.5L/Min - 40L / Min
Temperature Range 100°C-480°C  / 212°F - 896°F
Air Flow 00-99

Includes:

  • AC power cord
  • 5-piece tweezer hand tools
  • Replacement heating element
  • Cleaning element
  • 4-piece nozzle set
  • Iron holders
  • IC popper
  • Hot air gun holder

Available Nozzle Tip Accessories:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product