100 Watt Soldering Desoldering Station with Password Lock and Fume Extractor

$299.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $299.95
5+ $284.95

100 Watt Soldering/Desoldering Station with Fume Extractor

A combined soldering and desoldering station specially designed for lead-free soldering/desoldering to meet RoHS requirements. The station has a built-in vacuum pump and incorporates electronic circuitry which enables the user to set the soldering tip temperature between 150°C and 480°C (302°F and 896°F) and desoldering tip temperature between 300°C and 450°C (572°F and 842°F) without changing tips or heating elements. Temperature is maintained within ±3°C (±6°F) of its operating temperature by a thermocouple sensor in the iron.

Features:

  • Input Voltage: 110-120VAC @ 60Hz
  • Soldering iron: 32VAC/100W, 150°C to 480°C (302°F to 896°F) range
  • Desoldering iron: 32VAC/100W, 300°C to 450°C (572°F to 842°F) range
  • Temperature stability: ±3°C (±6°F)
  • Detachable soldering and desoldering wand
  • Energy saver mode
  • Digital temperature readout
  • Size: 4.2"W x 3.6"D x 5.0"H


  • Includes:

  • 307A soldering iron with soldering tip 44-710652
  • DIA100 desoldering iron with desoldering tip 44-915412
  • 105C Soldering iron stand w/ mesh tip cleaner (P/N: 2220285)
  • Fume extractor
  • AX205 micro-cutting pliers
  • 5-piece high precision tweezers
  • Filter and cleaning accessories for desoldering iron
  • AC power cord
  • User manual

    Available replacement tips

  • Precise conical tip (P/N: 2135136)
  • 45° flat hoof tip (P/N: 2135144)
  • 2.4mm chisel tip (P/N 2135152)
  • 104A Desoldering iron stand with mesh tip cleaner (P/N: 2220306)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product