OP Amp Single General Purpose ±22 Volt 8-Pin TO-99 Box

$8.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.35
10+ $7.65
100+ $6.95

Request a Large Quantity Quote

OP Amp Single General Purpose ±22 Volt 8-Pin TO-99 Box

Report a problem
Suggest a product
Specification Value
FamilyLF156
TypeGeneral Purpose Amplifier
TechnologyBiFET
Manufacturer TypeGeneral Purpose Amplifier
Number of Channels per Chip1
Power Supply TypeDual
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.0001uA@±20V
Maximum Input Offset Voltage5mV@±20V
Maximum Power Dissipation1200mW
Maximum Supply Current7mA@±15V
Minimum CMRR85dB
Minimum PSRR85dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product5MHz
Typical Input Noise Voltage Density15nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate12V/us@±15V
Typical Voltage Gain106.02dB
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBox
Pin_Count8
Supplier PackageTO-99
Product Width9.14mm
Product Height4.45mm
Product Length9.14mm
Product TypeOP Amp


Report a problem
Suggest a product