OP Amp Quad General Purpose ±18 Volt 14-Pin MDIP Rail

$0.69 ea


  • Part no.: 22904
  • Manufacturer: Major Brands
  • Manufacturer no.: LF347N
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.39

Request a Large Quantity Quote

Wide Bandwidth Quad J-FET Op Amp

Features

  • Packaging: DIP-14
  • Power Supply: Dual
  • Supply Voltage: ±4V to ±18V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLF347
    TypeGeneral Purpose Amplifier
    TechnologyBiFET
    Manufacturer TypeHigh Speed Amplifier
    Number of Channels per Chip4
    Power Supply TypeDual
    Minimum Dual Supply Voltage±4V
    Typical Dual Supply Voltage±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.0002uA@±15V
    Maximum Input Offset Voltage10mV@±15V
    Maximum Power Dissipation1000mW
    Maximum Supply Current11mA@±15V
    Minimum CMRR70dB
    Minimum PSRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product4MHz
    Typical Input Noise Voltage Density20nV/rtHz@±15V
    Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
    Typical Slew Rate13V/us@±15V
    Typical Voltage Gain100dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingRail
    Pin_Count14
    Supplier PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length19.05mm
    Product TypeOP Amp


    Report a problem
    Suggest a product