OP Amp Dual General Purpose ±18 Volt 8-Pin SOIC N Rail

$1.09 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.09
25+ $0.97
50+ $0.88
NOTE:
  • Order in multiples of 5
OP Amp Dual General Purpose ±18 Volt 8-Pin SOIC


IC,LF353M,LF353 SMALL OUTLINE
PKG

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeGeneral Purpose Amplifier
TechnologyBiFET
Manufacturer TypeWideband Amplifier
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0002uA@±15V
Maximum Input Offset Voltage10mV@±15V
Maximum Supply Current6.5mA@±[email protected] to 70C
Minimum CMRR70dB
Minimum PSRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product4MHz
Typical Input Noise Voltage Density16nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate13V/us@±15V
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
PackagingRail
Pin_Count8
FamilyLF353
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeOP Amp


Report a problem
Suggest a product