OP Amp Dual General Purpose ±18 Volt 8-Pin MDIP Rail

$0.49 ea


  • Part no.: 22939
  • Manufacturer: Major Brands
  • Manufacturer no.: LF353N
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Socket IC 06 Pin Dual Wipe Low Profile Soldertail 0.30 Inch Width

Specifications

These devices are low cost, high speed, dual JFET input operational amplifiers with an internally trimmed input offset voltage (BI-FET II technology). They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF353 is pin compatible with the standard LM1558 allowing designers to immediately upgrade the overall performance of existing LM1558 and LM358 designs. These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth. The devices also exhibit low noise and offset voltage drift.

Features

  • Internally trimmed offset voltage: 10 mV
  • Low input bias current: 50pA
  • Wide gain bandwidth: 4 MHz
  • High slew rate: 13 V/us
  • Low supply current: 3.6 mA
  • High input impedance: 1012 Ohm
  • Low 1/f noise corner: 50 Hz
  • Fast settling time to 0.01%: 2 us

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLF353
    TypeGeneral Purpose Amplifier
    TechnologyBiFET
    Manufacturer TypeWideband Amplifier
    Number of Channels per Chip2
    Power Supply TypeDual
    Minimum Dual Supply Voltage±5V
    Typical Dual Supply Voltage±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.0002uA@±15V
    Maximum Input Offset Voltage10mV@±15V
    Maximum Supply Current6.5mA@±[email protected] to 70C
    Minimum CMRR70dB
    Minimum PSRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product4MHz
    Typical Input Noise Voltage Density16nV/rtHz@±15V
    Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
    Typical Slew Rate13V/us@±15V
    Typical Voltage Gain100dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Supplier PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeOP Amp


    Report a problem
    Suggest a product