OP Amp Single General Purpose ±18 Volt 8-Pin MDIP

$2.25 ea


  • Part no.: 22998
  • Manufacturer: Major Brands
  • Manufacturer no.: LF357N
Pricing
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

Op-Amp

Features

  • Pkg.: DIP-8
  • Desc.: JFET input

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLF357
    TypeGeneral Purpose Amplifier
    TechnologyBiFET
    Manufacturer TypeGeneral Purpose Amplifier
    Number of Channels per Chip1
    Power Supply TypeDual
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.0002uA@±15V
    Maximum Input Offset Voltage10mV@±15V
    Maximum Power Dissipation670mW
    Maximum Supply Current10mA@±15V
    Minimum CMRR80dB
    Minimum PSRR80dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product20MHz
    Typical Input Noise Voltage Density15nV/rtHz@±15V
    Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
    Typical Slew Rate50V/us@±15V
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pin_Count8
    Supplier PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length10.16mm(Max)
    Product TypeOP Amp


    Report a problem
    Suggest a product