OP Amp Dual General Purpose ±18 Volt 8-Pin MDIP Rail

$1.29 ea


  • Part no.: 23026
  • Manufacturer: Major Brands
  • Manufacturer no.: LF412CP.
Pricing
# of units Price
1+ $1.29
10+ $1.09
100+ $0.89

Request a Large Quantity Quote

Low Offset Low Drift JFET Input OP AMP

Features

  • Packaging: MDIP-8
  • Voltage: 18V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLF412
    TypeGeneral Purpose Amplifier
    TechnologyBiFET
    Manufacturer TypeHigh Speed Amplifier
    Number of Channels per Chip2
    Power Supply TypeDual
    Minimum Dual Supply Voltage±5V
    Typical Dual Supply Voltage±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.0002uA@±15V
    Maximum Input Offset Voltage3mV@±15V
    Maximum Power Dissipation670mW
    Maximum Supply Current6.5mA@±15V
    Minimum CMRR70dB
    Minimum PSRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product4MHz
    Typical Input Noise Voltage Density25nV/rtHz@±15V
    Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
    Typical Slew Rate15V/us@±15V
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Supplier PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeOP Amp


    Report a problem
    Suggest a product