OP Amp Quad General Purpose ±22 Volt 14-Pin MDIP Rail

$2.49 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $2.49
125+ $2.25
250+ $2.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
OP Amp Quad General Purpose ±22 Volt 14-Pin PDIP


IC,LF444ACN/NOPB,LO-PWR BI-FET
OP AMP (QUAD)

Report a problem
Suggest a product
Specification Value
FamilyLF444
TypeGeneral Purpose Amplifier
TechnologyBiFET
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip4
Power Supply TypeDual
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current[email protected]±15V
Maximum Input Offset Voltage[email protected]±20V
Maximum Power Dissipation670mW
Maximum Supply Current[email protected]±20V
Minimum CMRR80dB
Minimum PSRR80dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density35nV/[email protected]±20V
Typical NonInverting Input Noise Current Density0.01pA/[email protected]±20V
Typical Slew Rate1V/[email protected]±15V
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingRail
Pin_Count14
Supplier PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
Product TypeOP Amp


Report a problem
Suggest a product