5VDC 4 A Switching Wall Adapter Power Supply

$9.95 ea


  • Part no.: 2135451
  • Manufacturer: OpenPeak
  • Manufacturer no.: LFS054000D-8AS
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

5VDC 4 A Switching Wall Adapter Power Supply


Output: 5 Volts @ 4 Amps

Specifications:

  • Input: 90-132VAC @ 47-63Hz
  • Output connector: 2.1mm x 5.5mm female center positive right-angle plug
  • Length of cord: 6 feet
  • Slimline package
  • Size: 3.3"H x 2.0"W x 1.5"D
  • Weight: 0.3 lbs.
  • Agency approvals: UL/CUL/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)20
Input Voltage (VAC)90 to 132
Input Frequency50 to 60
Maximum Input Current (A)1
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm right angle
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Regulated Switching Wall Adapter
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)1.7
Width (inch)2
Height (inch)3.6
Agency ApprovalsCE
TypeSwitching
StyleWall Mount
Power Supply ColorBlack
PackagingCarton
Product NoteLevel IV


Report a problem
Suggest a product