High Speed Unity Gain Buffer General Purpose ±20 Volt 10-Pin MDIP

$9.95 ea


  • Part no.: 23051
  • Manufacturer: Major Brands
  • Manufacturer no.: LH0002CN
Pricing
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

IC, LH0002CN, INTERFACE, GENERAL PURPOSE BUFFER, DIP-10


IC,LH0002CN,MDIP-10, GENERAL PURPOSE BUFFER

Report a problem
Suggest a product
Specification Value
FamilyLH0002
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeBuffer Amplifier
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Maximum Input Bias Current10uA@±12V
Maximum Input Offset Voltage30mV@±12V
Maximum Power Dissipation600mW
Maximum Supply Current10mA@±12V
Rail to RailNo
Shut Down SupportNo
Typical Slew Rate200V/us
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
Supplier PackageMDIP
Product Width6.35mm(Max)
Product Height5.08mm(Max)
Product Length14.48mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product