10-Foot Detachable SJT AC Power Cord

$7.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $5.39

10-Foot SJT AC Power Cord


Features;

  • 3-conductor
  • Cord type: SJT
  • Length: 10 feet
  • Wire gauge: 14 AWG
  • Color: Black
  • Agency Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Cord TypeSJT
    AWG14
    CertificationsUL/CSA
    ColorBlack
    Length (feet)10


    Report a problem
    Suggest a product