Low Dropout Regulator 3.3 Volt 5A 3-Pin (3+Tab) TO-220 Rail

$2.59 ea


Pricing
# of units Price
1+ $2.59
10+ $2.29
100+ $1.89

Request a Large Quantity Quote

IC, LM1084IT-3.3, TO-220, LDO 5A 3.3V POS V-REG


IC,LM1084IT-3.3,TO-220, LDO 5A 3.3V POS V-REG

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation6mV
Load Regulation15mV
Typical Dropout Voltage @ Current[email protected]
Maximum Dropout Voltage @ Current[email protected]
Minimum Input Voltage2.6V
Maximum Input Voltage27V
Output Voltage3.3V
Maximum Output Current5A
Maximum Power Dissipation30000mW
Number of Outputs1
Typical Quiescent Current5mA
Junction to Case2.7C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
FamilyLM1084
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product