OP Amp Single General Purpose ±20 Volt 8-Pin TO-99 Box

$13.59 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $13.59
10+ $12.45
100+ $11.35

Request a Large Quantity Quote

OP Amp Single General Purpose ±20 Volt 8-Pin TO-99 Box

Report a problem
Suggest a product
Specification Value
FamilyLM118
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeHigh Speed Amplifier
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Maximum Input Bias Current0.25uA@±20V
Maximum Input Offset Voltage4mV@±20V
Maximum Power Dissipation500mW
Maximum Supply Current8mA@±20V
Minimum CMRR80dB
Rail to RailNo
Shut Down SupportNo
Typical Slew Rate70V/us@±15V
Typical Voltage Gain106.02dB
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBox
Pin_Count8
Supplier PackageTO-99
Product Width9.14mm
Product Height4.45mm
Product Length9.14mm
Product TypeOP Amp


Report a problem
Suggest a product