Temperature Sensor Analog 3 Pin TO-46 Bag

$14.49 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $14.49
10+ $13.25
100+ $12.05
Temperature Sensor Analog 3-Pin TO-46


IC,LM135H, LM135H, TO-46 PRECI
SION TEMP SENSOR

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-46
FunctionTemp Sensor
Accuracy±1°C
Sensor Gain10mV/°C
Output TypeAnalog
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBag
Pin_Count3
FamilyLM135
Product Width5.44mm
Product Height2.67mm(Max)
Product Length5.44mm
Product TypeTemperature Sensor


Report a problem
Suggest a product