Relay Rka Type Double Pole Double Throw Dpdt 12VDC 5A 270Ohm Coil

$3.59 ea

  • RoHS Compliant
# of units Price
1+ $3.59
10+ $3.25
50+ $2.89
100+ $2.59
500+ $2.35
Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Coil resistance: 270Ω
  • Contact voltage: 250VAC/30VDC
  • Contact current: 5A
  • Size: 1.2"L x 0.48"W x 1.0"H
  • 8-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: RKA5DZ12

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementDPDT
    DC Coil Voltage12
    Coil Resistance (ohm)270
    Maximum Current Rating5
    Maximum AC Voltage Rating250
    Maximum DC Voltage Rating30
    Pin Count8
    Product Length1.2
    Product Depth0.48
    Product Height1
    Input Offset Voltage-Max (uV)3000

    Report a problem
    Suggest a product