Temperature Sensor Analog 5 Pin Sc-70 Tape and Reel

$0.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.89
5000+ $0.78
10000+ $0.70
NOTE:
  • Order in multiples of 1,000
Temperature Sensor Analog (Voltage) 5-Pin SC-70


IC,LM20BIM7/NOPB,ANALOG TEMP S
ENSOR

Report a problem
Suggest a product
Specification Value
FamilyLM20
FunctionTemp Sensor
Accuracy±2.5°C(Max)
Sensor Gain-11.77mV/°C
Output TypeAnalog
Minimum Operating Supply Voltage2.4V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature130°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count5
Supplier PackageSC-70
Product Width1.25mm
Product Height0.9mm
Product Length2mm
Product TypeTemperature Sensor


Report a problem
Suggest a product