Con Volt DC-DC Single Output In Volt Step Down 6-Pin (5+Tab) TO-263 Tape and Reel

1289475

$2.35 ea


  • Part no.: 1289475
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2575SX-ADJ/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $2.35
2500+ $2.09
5000+ $1.89
NOTE:
  • Order in multiples of 500
DC to DC Converter DC to DC Single Step Down 4 Volt to 40 Volt 6-Pin (5+Tab) TO-263

Report a problem
Suggest a product
Specification Value
FamilyLM2575 ADJ
TypeInverting|Step Down
Efficiency77%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V
Output Voltage1.23V to 37V
Maximum Output Current1A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count6
Supplier PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product