Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

$2.15 ea


  • Part no.: 1289686
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2575T-15/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.15
10+ $1.89
100+ $1.75

Request a Large Quantity Quote

SIMPLE SWITCHER 1A STEP-DOWN V


IC,LM2575T-15/NOPB,1A STEP-DOW
N SIMPLE SWITCHER

Report a problem
Suggest a product
Specification Value
FamilyLM2575 15
TypeInverting|Step Down
Efficiency88%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V
Output Voltage15V
Maximum Output Current1A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count5
Supplier PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product