Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

$2.55 ea


  • Part no.: 894500
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2575T-5.0/LB03
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.55
10+ $2.29
100+ $2.09

Request a Large Quantity Quote

DC to DC Converter Single Step Down 4 Volt to 40 Volt 5-Pin (5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2575 5.0
TypeInverting|Step Down
Efficiency77%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V
Output Voltage5V
Maximum Output Current1A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count5
Supplier PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product