Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

$2.95 ea


  • Part no.: 192381
  • Manufacturer: Major Brands
  • Manufacturer no.: LM2576HVT-5.0
Pricing
# of units Price
1+ $2.95
10+ $2.75
IC, LM2576HVT-5.0, LINEAR, EASY SWITCHER 3A STEP-DOWN VOLTAGE REGULATOR, TO-220/5

Report a problem
Suggest a product
Specification Value
FamilyLM2576HV 5.0
TypeInverting|Step Down
Efficiency77%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage60V
Output Voltage5V
Maximum Output Current3A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count5
Supplier PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product