Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

$5.65 ea


  • Part no.: 2054926
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2576HVT-ADJ/LF03
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.65
10+ $5.15
100+ $4.69

Request a Large Quantity Quote

DC to DC Converter Single In Volt Step Down 4 Volt to 60 Volt 5-Pin (5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2576HV ADJ
TypeInverting|Step Down
Efficiency77%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage60V
Output Voltage1.23V to 57V
Maximum Output Current3A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count5
Supplier PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product