Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

$4.49 ea


Pricing
# of units Price
1+ $4.49
10+ $3.95
100+ $3.49

5-pin Simple Switcher Voltage Regulator

Features

  • Packaging: TO-220
  • Current: 3A
  • Input Voltage: 4V to 60V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM2576HV ADJ
    TypeInverting|Step Down
    Efficiency77%(Typ)
    Output TypeAdjustable
    Number of Outputs1
    Minimum Input Voltage4V
    Maximum Input Voltage60V
    Output Voltage1.23V to 57V
    Maximum Output Current3A
    Switching Frequency58KHz
    Switching RegulatorYes
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count5
    Supplier PackageTO-220
    Product Width4.7mm(Max)
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeDC to DC Converter and Switching Regulator Chip


    Report a problem
    Suggest a product