Con Volt DC-DC Single Output In Volt Step Down 6-Pin (5+Tab) TO-263 Rail

894690

$3.25 ea


  • Part no.: 894690
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2576S-5.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.25
10+ $2.95
100+ $2.65

Request a Large Quantity Quote

DC to DC Converter Single Non-In Volt/In Volt/Step Up/Step Down 4 Volt to 40 Volt 6-Pin (5+Tab) TO-263

Report a problem
Suggest a product
Specification Value
FamilyLM2576 5.0
TypeInverting|Step Down
Efficiency77%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V
Output Voltage5V
Maximum Output Current3A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count6
Supplier PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product