Con Volt DC-DC Single Output In Volt Step Down 6-Pin (5+Tab) TO-263 Rail

836086

$3.25 ea


  • Part no.: 836086
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2576S-ADJ/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.25
10+ $2.95
100+ $2.65
DC to DC Converter Single In Volt Step Down 4 Volt to 40 Volt 6-Pin (5+Tab) TO-263

Report a problem
Suggest a product
Specification Value
FamilyLM2576 ADJ
TypeInverting|Step Down
Efficiency77%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V
Output Voltage1.23V to 37V
Maximum Output Current3A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count6
Supplier PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product