Con Volt DC-DC Single Output Non-In Volt In Volt Step Up/Step Down 5-Pin (5+Tab) TO-220

$1.95 ea


  • Part no.: 245569
  • Manufacturer: Major Brands
  • Manufacturer no.: LM2576T-5.0
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
IC, LM2576T-5.0, LINEAR, EASY SWITCHER 3A STEP-DOWN VOLTAGE REGULATOR, TO-220/5

Report a problem
Suggest a product
Specification Value
FamilyLM2576 5.0
TypeNon-Inverting|Inverting|Step Up|Step Down
Efficiency82%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V
Output Voltage5V
Maximum Output Current1A
Switching Frequency85KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count5
Supplier PackageTO-220
Product Width4.83mm(Max)
Product Height9.91mm(Max)
Product Length10.67mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product