Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

$2.25 ea


  • Part no.: 120977
  • Manufacturer: Major Brands
  • Manufacturer no.: LM2576T-ADJ
Pricing
# of units Price
1+ $2.25
10+ $1.79
100+ $1.49

Request a Large Quantity Quote

3A Step-Down Voltage Regulator

Features

  • Input Voltage: 7V to 40V
  • Output Voltage: 1.23V to 37V
  • Pins: 5
  • Packaging: TO-220



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM2576 ADJ
    TypeInverting|Step Down
    Efficiency77%(Typ)
    Output TypeAdjustable
    Number of Outputs1
    Minimum Input Voltage7V
    Maximum Input Voltage40V
    Output Voltage1.23V to 37V
    Maximum Output Current3A
    Switching Frequency52KHz(Typ)
    Switching RegulatorYes
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count5
    Supplier PackageTO-220
    Product Width4.57mm(Max)
    Product Height9.27mm(Max)
    Product Length10.54mm(Max)
    Product TypeDC to DC Converter and Switching Regulator Chip


    Report a problem
    Suggest a product